


L9705 | |
|---|---|
DigiKey Part Number | L9705-ND |
Manufacturer | |
Manufacturer Product Number | L9705 |
Description | IC INTERFACE SPECIALIZED 20DIP |
Customer Reference | |
Detailed Description | Monitoring, Digital Current Interface 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Monitoring, Digital Current | |
Interface | - | |
Voltage - Supply | 5V ~ 25V | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Mounting Type | Through Hole | |
Base Product Number |

