
STPS2H100AFY | |
|---|---|
DigiKey Part Number | 497-STPS2H100AFYTR-ND - Tape & Reel (TR) 497-STPS2H100AFYCT-ND - Cut Tape (CT) 497-STPS2H100AFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100AFY |
Description | DIODE SCHOTTK 100V 2A SOD128FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100AFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.26900 | $2.69 |
| 25 | $0.23880 | $5.97 |
| 100 | $0.20440 | $20.44 |
| 250 | $0.18828 | $47.07 |
| 500 | $0.17846 | $89.23 |
| 1,000 | $0.17041 | $170.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16046 | $481.38 |
| 6,000 | $0.15559 | $933.54 |
| 9,000 | $0.15315 | $1,378.35 |
| 15,000 | $0.15045 | $2,256.75 |
| 21,000 | $0.14887 | $3,126.27 |
| 30,000 | $0.14735 | $4,420.50 |
| 75,000 | $0.14409 | $10,806.75 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |








