- Driver, Next Generation GPU Voltage Regulator IC 3 Output 40-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6788A

DigiKey Part Number
L6788A-ND
Manufacturer
Manufacturer Product Number
L6788A
Description
IC REG DRIVER GPU 3OUT 40VFQFPN
Customer Reference
Detailed Description
- Driver, Next Generation GPU Voltage Regulator IC 3 Output 40-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Applications
Driver, Next Generation GPU
Voltage - Input
10.8V ~ 13.2V
Number of Outputs
3
Voltage - Output
0.56V ~ 1.35V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.