PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 250kHz ~ 2MHz PowerSO-36 EPU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 250kHz ~ 2MHz PowerSO-36 EPU
How Smart Healthcare is Changing Lives

L5963D-EHX

DigiKey Part Number
497-16234-5-ND
Manufacturer
Manufacturer Product Number
L5963D-EHX
Description
IC REG TRPL BUCK/LNR SYNC 36PSSO
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 250kHz ~ 2MHz PowerSO-36 EPU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
250kHz ~ 2MHz
Voltage/Current - Output 1
Programmable, 2.5A
Voltage/Current - Output 2
Programmable, 3A
Voltage/Current - Output 3
Programmable, 250mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3.5V ~ 26V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSO-36 EPU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.