
L5957PD | |
|---|---|
DigiKey Part Number | 497-11737-5-ND |
Manufacturer | |
Manufacturer Product Number | L5957PD |
Description | IC REG CONV CAR AUD 4OUT PWRSO20 |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 4 Output PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L5957PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Car Audio System | |
Voltage - Input | 6V ~ 18V | |
Number of Outputs | 4 | |
Voltage - Output | 3.3V, 5V, 8.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |

