L5150GJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1,018
Unit Price: $2.17000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PowerSSO-12
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L5150GJ

DigiKey Part Number
L5150GJ-ND
Manufacturer
Manufacturer Product Number
L5150GJ
Description
IC REG LIN 5V 150MA POWERSSO-12
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
L5150GJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
4.2 mA
PSRR
48dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
PowerSSO-12
Supplier Device Package
PowerSSO-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.