


L5150CJTR | |
|---|---|
DigiKey Part Number | 497-11660-2-ND - Tape & Reel (TR) 497-11660-1-ND - Cut Tape (CT) 497-11660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5150CJTR |
Description | IC REG LIN 5V 150MA POWERSSO-12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | L5150CJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4.2 mA | |
PSRR | 48dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerSSO-12 | |
Supplier Device Package | PowerSSO-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.61700 | $16.17 |
| 25 | $1.46720 | $36.68 |
| 100 | $1.30270 | $130.27 |
| 250 | $1.22428 | $306.07 |
| 500 | $1.17698 | $588.49 |
| 1,000 | $1.13805 | $1,138.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.09695 | $2,742.38 |
| 5,000 | $1.07218 | $5,360.90 |
| 7,500 | $1.05978 | $7,948.35 |
| 12,500 | $1.04604 | $13,075.50 |
| Unit Price without GST: | $2.22000 |
|---|---|
| Unit Price with GST: | $2.44200 |

