


L5150CJ | |
|---|---|
DigiKey Part Number | L5150CJ-ND |
Manufacturer | |
Manufacturer Product Number | L5150CJ |
Description | IC REG LIN 5V 150MA POWERSSO-12 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | L5150CJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4.2 mA | |
PSRR | 48dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerSSO-12 | |
Supplier Device Package | PowerSSO-12 | |
Base Product Number |


