



L4949EPTR-E | |
|---|---|
DigiKey Part Number | 497-13067-2-ND - Tape & Reel (TR) 497-13067-1-ND - Cut Tape (CT) 497-13067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4949EPTR-E |
Description | IC REG LINEAR 5V 100MA 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L4949EPTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.46200 | $14.62 |
| 25 | $1.32560 | $33.14 |
| 100 | $1.17480 | $117.48 |
| 250 | $1.10292 | $275.73 |
| 500 | $1.05958 | $529.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86914 | $869.14 |
| 2,000 | $0.84349 | $1,686.98 |
| 3,000 | $0.83065 | $2,491.95 |
| 5,000 | $0.81641 | $4,082.05 |
| 7,000 | $0.80810 | $5,656.70 |
| 10,000 | $0.80010 | $8,001.00 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.21100 |

