



L4940D2T12-TR | |
|---|---|
DigiKey Part Number | 497-6430-2-ND - Tape & Reel (TR) 497-6430-1-ND - Cut Tape (CT) 497-6430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4940D2T12-TR |
Description | IC REG LINEAR 12V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L4940D2T12-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 50 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $2.08500 | $20.85 |
| 25 | $1.89800 | $47.45 |
| 100 | $1.69290 | $169.29 |
| 250 | $1.59508 | $398.77 |
| 500 | $1.53608 | $768.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48754 | $1,487.54 |
| 2,000 | $1.44758 | $2,895.16 |
| 3,000 | $1.42758 | $4,282.74 |
| 5,000 | $1.40540 | $7,027.00 |
| 7,000 | $1.39245 | $9,747.15 |
| 10,000 | $1.37999 | $13,799.90 |
| Unit Price without GST: | $2.84000 |
|---|---|
| Unit Price with GST: | $3.12400 |

