


HVLED002TR | |
|---|---|
DigiKey Part Number | 497-16409-2-ND - Tape & Reel (TR) 497-16409-1-ND - Cut Tape (CT) 497-16409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED002TR |
Description | IC LED DRIVER CTRLR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC Output DC DC Controller Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HVLED002TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | - | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 5V | |
Current - Output / Channel | - | |
Frequency | 250kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.88000 | $8.80 |
| 25 | $0.79160 | $19.79 |
| 100 | $0.69510 | $69.51 |
| 250 | $0.64904 | $162.26 |
| 500 | $0.62120 | $310.60 |
| 1,000 | $0.59831 | $598.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57416 | $1,435.40 |
| 5,000 | $0.55959 | $2,797.95 |
| 7,500 | $0.55231 | $4,142.32 |
| 12,500 | $0.54423 | $6,802.88 |
| 17,500 | $0.53950 | $9,441.25 |
| 25,000 | $0.53496 | $13,374.00 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.35300 |








