
FDA803S-6DT | |
|---|---|
DigiKey Part Number | 497-FDA803S-6DT-ND |
Manufacturer | |
Manufacturer Product Number | FDA803S-6DT |
Description | FDA803S-6DT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FDA803S-6DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 4Ohm | |
Voltage - Supply | 3.3V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Package / Case | 32-TFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.37320 | $10,119.60 |
| Unit Price without GST: | $3.37320 |
|---|---|
| Unit Price with GST: | $3.71052 |

