
EVB-T3 | |
|---|---|
DigiKey Part Number | EVB-T3-ND |
Manufacturer | |
Manufacturer Product Number | EVB-T3 |
Description | TESEO III EVALUATION BOARD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | - GNSS Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | GNSS | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $345.07000 | $345.07 |
| Unit Price without GST: | $345.07000 |
|---|---|
| Unit Price with GST: | $379.57700 |

