Video Demodulator, Filter IC 16-TSSOP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TDA7479ADTR

DigiKey Part Number
E-TDA7479ADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
E-TDA7479ADTR
Description
IC VIDEO RDS DMOD/FILTER 16TSSOP
Customer Reference
Detailed Description
Video Demodulator, Filter IC 16-TSSOP Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Demodulator, Filter
Applications
FM Radio Receiver
Standards
-
Control Interface
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.