
E-TDA7479AD | |
|---|---|
DigiKey Part Number | E-TDA7479AD-ND |
Manufacturer | |
Manufacturer Product Number | E-TDA7479AD |
Description | IC VIDEO RDS DMOD/FILTER 16TSSOP |
Customer Reference | |
Detailed Description | Video Demodulator, Filter IC 16-TSSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Demodulator, Filter | |
Applications | FM Radio Receiver | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

