
E-L6210 | |
|---|---|
DigiKey Part Number | 497-8816-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L6210 |
Description | BRIDGE RECT 1PHASE 50V 2A 16-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 50 V Through Hole 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Operating Temperature | 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |

