
DMV1500MFD | |
|---|---|
DigiKey Part Number | 497-4196-5-ND |
Manufacturer | |
Manufacturer Product Number | DMV1500MFD |
Description | RF DIODE STANDAR 1500V TO220FPAB |
Customer Reference | |
Detailed Description | RF Diode Standard - 1 Pair Series Connection 1500V 6 A TO-220FPAB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Type | Standard - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 1500V | |
Current - Max | 6 A | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87312 | $1,746.24 |
| Unit Price without GST: | $0.87312 |
|---|---|
| Unit Price with GST: | $0.96043 |

