RF Diode Standard - 1 Pair Series Connection 1500V 6 A TO-220FPAB F5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMV1500HFD5

DigiKey Part Number
497-4191-5-ND
Manufacturer
Manufacturer Product Number
DMV1500HFD5
Description
DIODE STANDAR 1500V TO220FPAB F5
Customer Reference
Detailed Description
RF Diode Standard - 1 Pair Series Connection 1500V 6 A TO-220FPAB F5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Standard - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
1500V
Current - Max
6 A
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
150°C (TJ)
Package / Case
TO-220-3 Full Pack, Formed Leads
Supplier Device Package
TO-220FPAB F5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.