
DMV1500HDFD6 | |
|---|---|
DigiKey Part Number | DMV1500HDFD6-ND |
Manufacturer | |
Manufacturer Product Number | DMV1500HDFD6 |
Description | DIODE STANDAR 1500V TO220FPABFD6 |
Customer Reference | |
Detailed Description | RF Diode Standard - 1 Pair Series Connection 1500V 6 A TO-220FPAB FD6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Type | Standard - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 1500V | |
Current - Max | 6 A | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | - | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB FD6 | |
Base Product Number |

