BF3510TV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 100
Unit Price: $43.06000
Datasheet

Similar


IXYS
In Stock: 98
Unit Price: $43.06000
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: $43.06000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV QC Terminal ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF3510TV

DigiKey Part Number
BF3510TV-ND
Manufacturer
Manufacturer Product Number
BF3510TV
Description
BRIDGE RECT 1P 1KV 35A ISOTOP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV QC Terminal ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
35 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
150°C (TJ)
Mounting Type
QC Terminal
Package / Case
ISOTOP
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes