
ILPS28QSWTR | |
|---|---|
DigiKey Part Number | 497-ILPS28QSWTR-ND - Tape & Reel (TR) 497-ILPS28QSWTRCT-ND - Cut Tape (CT) 497-ILPS28QSWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILPS28QSWTR |
Description | DUAL FULL-SCALE, 1260 HPA AND 40 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) Absolute 24 b 6-CLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ILPS28QSWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | |
Output Type | I2C, I3C | |
Output | 24 b | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 145PSI (999.74kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLGA Exposed Pad | |
Supplier Device Package | 6-CCLGA (2.8x2.8) |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.83000 | $11.83 |
| 5 | $10.66000 | $53.30 |
| 10 | $10.22500 | $102.25 |
| 25 | $9.70800 | $242.70 |
| 50 | $9.35380 | $467.69 |
| 100 | $9.02930 | $902.93 |
| 500 | $8.37596 | $4,187.98 |
| 1,000 | $8.13255 | $8,132.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.84126 | $19,603.15 |
| Unit Price without GST: | $11.83000 |
|---|---|
| Unit Price with GST: | $13.01300 |












