
ACST8-8CT | |
|---|---|
DigiKey Part Number | 497-3380-ND |
Manufacturer | |
Manufacturer Product Number | ACST8-8CT |
Description | TRIAC 800V 8A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 85A | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |

