ACST4-7SH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,094
Unit Price: $3.26000
Datasheet
Image for ACST4-7SH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACST4-7SH

DigiKey Part Number
ACST4-7SH-ND
Manufacturer
Manufacturer Product Number
ACST4-7SH
Description
TRIAC 700V 4A IPAK
Customer Reference
Detailed Description
TRIAC Standard 700 V 4 A Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Long Leads, IPak, TO-251AB
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes