ACS108-5SN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 140
Unit Price: $1.40000
Datasheet

Similar


WeEn Semiconductors
In Stock: 58,145
Unit Price: $1.21000
Datasheet
TRIAC Logic - Sensitive Gate 500 V 800 mA Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-5SN

DigiKey Part Number
497-2448-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS108-5SN
Description
TRIAC SENS GATE 500V 0.8A SOT223
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 500 V 800 mA Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
7.3A, 8A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
25 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Obsolete
Operating Temperature
-30°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
500 V
Package / Case
TO-261-4, TO-261AA
Current - On State (It (RMS)) (Max)
800 mA
Supplier Device Package
SOT-223
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS108-6SN-TRSTMicroelectronics140497-5568-1-ND$1.40000Direct
ACT108W-600E,135WeEn Semiconductors58,1451740-1002-1-ND$1.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes