Similar
Similar
Similar
Similar
Similar

74LVX4245TTR | |
|---|---|
DigiKey Part Number | 497-7724-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX4245TTR |
Description | IC TXRX NON-INVERT 5.5V 24TSSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX4245TTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | 3-State | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |





