74LCX373TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,914
Unit Price: $1.09000
Datasheet

Similar


onsemi
In Stock: 65
Unit Price: $1.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,310
Unit Price: $0.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,362
Unit Price: $0.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,793
Unit Price: $0.61000
Datasheet

Similar


onsemi
In Stock: 65
Unit Price: $1.27000
Datasheet

Similar


onsemi
In Stock: 2,718
Unit Price: $1.27000
Datasheet

Similar


Texas Instruments
In Stock: 1,818
Unit Price: $1.06000
Datasheet

Similar


Texas Instruments
In Stock: 726
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.71223
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 244
Unit Price: $1.61000
Datasheet

Similar


Texas Instruments
In Stock: 1,479
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 450
Unit Price: $1.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.49119
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX373TTR

DigiKey Part Number
497-7099-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX373TTR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes