74AC573MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 135,766
Unit Price: $1.58000
Datasheet

Direct


Texas Instruments
In Stock: 2,535
Unit Price: $1.40000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,174
Unit Price: $1.54779
Datasheet

Similar


onsemi
In Stock: 40
Unit Price: $1.57000
Datasheet

Similar


onsemi
In Stock: 57
Unit Price: $1.51000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25,780
Unit Price: $1.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 775
Unit Price: $1.26379
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC573MTR

DigiKey Part Number
497-1028-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC573MTR
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
4.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes