74AC20MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 551
Unit Price: $1.89000
Datasheet

Similar


Texas Instruments
In Stock: 6,260
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: $0.74000
Datasheet

Similar


onsemi
In Stock: 2,849
Unit Price: $0.50000
Datasheet
NAND Gate IC 2 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC20MTR

DigiKey Part Number
497-4139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC20MTR
Description
IC GATE NAND 2CH 4-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes