BK-ADC-V2-20-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,402
Unit Price: $11.67000
Datasheet
20 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-ADC-V2-20-R

DigiKey Part Number
283-BK-ADC-V2-20-R-ND
Manufacturer
Manufacturer Product Number
BK-ADC-V2-20-R
Description
FUSE CERM 20A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
30kA AC, 20kA DC
Melting I²t
88.0
Approval Agency
cURus, UL
Operating Temperature
-50°C ~ 125°C
Color
-
Size / Dimension
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
DC Cold Resistance
0.0055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$18.11000$18.11
5$15.02000$75.10
10$13.85800$138.58
50$11.48980$574.49
100$10.59340$1,059.34
300$9.30503$2,791.51
500$8.75640$4,378.20
1,000$8.05857$8,058.57
Manufacturers Standard Package
Unit Price without GST:$18.11000
Unit Price with GST:$19.92100