
RJP50015AA-A | |
|---|---|
DigiKey Part Number | RJP50015AA-A-ND |
Manufacturer | |
Manufacturer Product Number | RJP50015AA-A |
Description | CABLE MOD 8P8C HD PLUG-PLG 4.92' |
Customer Reference | |
Detailed Description | Modular Cable Plug, High Density to Plug, High Density 8p8c (RJ Point Five, Ethernet) 4.92' (1.50m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug, High Density to Plug, High Density | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ Point Five, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | - | |
Color | Black | |
Features | Molded Plug, Pull Tab | |
Style | Cat5e | |
Base Product Number |

