


ABM11W-38.4000MHZ-8-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-38.4000MHZ-8-D2X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-38.4000MHZ-8-D2X-T3CT-ND - Cut Tape (CT) 535-ABM11W-38.4000MHZ-8-D2X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-38.4000MHZ-8-D2X-T3 |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-38.4000MHZ-8-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.46600 | $11.65 |
| 50 | $0.44660 | $22.33 |
| 100 | $0.42830 | $42.83 |
| 250 | $0.40500 | $101.25 |
| 500 | $0.38822 | $194.11 |
| 1,000 | $0.37217 | $372.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34806 | $1,044.18 |
| 6,000 | $0.33367 | $2,002.02 |
| 9,000 | $0.32553 | $2,929.77 |
| 15,000 | $0.31556 | $4,733.40 |
| 21,000 | $0.30916 | $6,492.36 |
| 30,000 | $0.30252 | $9,075.60 |
| 36,000 | $0.29919 | $10,770.84 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

