
HL1802E | |
|---|---|
DigiKey Part Number | SDL1200-ND |
Manufacturer | |
Manufacturer Product Number | HL1802E |
Description | TOOL HEAT GUN VARI TEMP 1500W |
Customer Reference | |
Detailed Description | Heat Gun 120V 120°F ~ 1100°F (49°C ~ 593°C) 1500W Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Part Status | Obsolete | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 120°F ~ 1100°F (49°C ~ 593°C) | |
Voltage | 120V | |
Power - Rated | 1500W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, Automatic Temperature Control | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 17.6 CFM, 9.5 CFM, 17.6 CFM | |
Color | Blue | |
Weight | 1.9 lbs (861.8 g) |


