New at DigiKey
Cable Fiber Optic LC Duplex To LC Duplex OM4 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM4RLCLC20M

DigiKey Part Number
5214-OM4RLCLC20M-ND
Manufacturer
Manufacturer Product Number
OM4RLCLC20M
Description
OM4 MULTIMODE FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex OM4 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Type
Fiber Patch
Fiber Type
OM4
Length - Overall
65.6' (20.0m)
Type
Multimode
Ratings
OFNR
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 26
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$108.31000$108.31
Manufacturers Standard Package
Unit Price without GST:$108.31000
Unit Price with GST:$119.14100