
N6PAT9INRDS | |
|---|---|
DigiKey Part Number | 5214-N6PAT9INRDS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT9INRDS |
Description | 9IN SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.75' (228.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 0.75' (228.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.26000 | $9.26 |
| Unit Price without GST: | $9.26000 |
|---|---|
| Unit Price with GST: | $10.18600 |

