
DCM101107A-332N | |
|---|---|
DigiKey Part Number | 3013-DCM101107A-332N-ND |
Manufacturer | |
Manufacturer Product Number | DCM101107A-332N |
Description | CMC DIP 3.3mH 40.0mOhm 4.8A Max |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.8A DCR 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 4.8A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 0.728" W (26.50mm x 18.50mm) | |
Height (Max) | 1.102" (28.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 5 | $11.07600 | $55.38 |
| 10 | $9.65600 | $96.56 |
| 20 | $8.23600 | $164.72 |
| Unit Price without GST: | $12.50000 |
|---|---|
| Unit Price with GST: | $13.75000 |

