Unmanaged 1 Copper Ports 1000 1 (SFP) SFP/XFP Ports Singlemode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET91000SM10

DigiKey Part Number
5214-ET91000SM10-ND
Manufacturer
Manufacturer Product Number
ET91000SM10
Description
GIGABIT ETHERNET COPPER-TO-FIBER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 1000 1 (SFP) SFP/XFP Ports Singlemode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
1000
Fiber Ports
1
Fiber Type
Singlemode
SFP/XFP Ports
1 (SFP)
Features
LFPT
Distance
100m
MTU
Jumbo
Voltage - Input
100 ~ 240VAC
Connector Type
RJ45, LC
Mounting Type
Desktop
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 66
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$590.19000$590.19
5$519.90000$2,599.50
10$494.41500$4,944.15
Manufacturers Standard Package
Unit Price without GST:$590.19000
Unit Price with GST:$649.20900