
CV200K | |
|---|---|
DigiKey Part Number | 5214-CV200K-ND |
Manufacturer | |
Manufacturer Product Number | CV200K |
Description | 6IN NYLON CABLE TIES 1000 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 2.17" (55.00mm) 0.100" (2.54mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.39000 | $78.39 |
| Unit Price without GST: | $78.39000 |
|---|---|
| Unit Price with GST: | $86.22900 |

