
CBMZT8NK | |
|---|---|
DigiKey Part Number | 5214-CBMZT8NK-ND |
Manufacturer | |
Manufacturer Product Number | CBMZT8NK |
Description | CBL TIE LOCKING WHITE 50LB 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 2.13" (54.10mm) 0.200" (5.08mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.200" (5.08mm) |
Manufacturer StarTech.com | Length - Actual 0.667' (203.20mm, 8.00") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color White |
Bundle Diameter 2.13" (54.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.98000 | $69.98 |
| 10 | $59.47900 | $594.79 |
| 25 | $55.75680 | $1,393.92 |
| 50 | $53.09760 | $2,654.88 |
| 100 | $50.56590 | $5,056.59 |
| 250 | $47.40456 | $11,851.14 |
| Unit Price without GST: | $69.98000 |
|---|---|
| Unit Price with GST: | $76.97800 |

