
JFN1104LS-AR | |
|---|---|
DigiKey Part Number | 404-1207-2-ND - Tape & Reel (TR) 404-1207-1-ND - Cut Tape (CT) 404-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JFN1104LS-AR |
Description | EMITTER IR 950NM 100MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.35V 100mA 5mW/sr @ 50mA 120° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 50mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.20100 | $12.01 |
| 100 | $0.89290 | $89.29 |
| 500 | $0.75598 | $377.99 |
| 1,000 | $0.71120 | $711.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.67322 | $1,346.44 |
| 4,000 | $0.64103 | $2,564.12 |
| 6,000 | $0.62454 | $3,747.24 |
| 10,000 | $0.60593 | $6,059.30 |
| 14,000 | $0.59486 | $8,328.04 |
| 20,000 | $0.58408 | $11,681.60 |
| Unit Price without GST: | $1.71000 |
|---|---|
| Unit Price with GST: | $1.88100 |

