


MRX05-1A71 | |
|---|---|
DigiKey Part Number | 374-1394-5-ND |
Manufacturer | |
Manufacturer Product Number | MRX05-1A71 |
Description | REED RELAY SPST-NO 5V ATEX PLAST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 14 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Fully |
Part Status Active | Must Operate Voltage 3.8 VDC |
Mounting Type Through Hole | Must Release Voltage 1 VDC |
Coil Voltage 5VDC | Operate Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Release Time 0.1 ms |
Contact Rating (Current) 500 mA | Operating Temperature -40°C ~ 85°C |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.18000 | $41.18 |
| 10 | $34.00800 | $340.08 |
| 48 | $29.99021 | $1,439.53 |
| 144 | $27.66868 | $3,984.29 |
| 288 | $26.40927 | $7,605.87 |
| 528 | $25.43116 | $13,427.65 |
| Unit Price without GST: | $41.18000 |
|---|---|
| Unit Price with GST: | $45.29800 |

