
MK06-4-E | |
|---|---|
DigiKey Part Number | 374-1390-ND |
Manufacturer | |
Manufacturer Product Number | MK06-4-E |
Description | SWITCH REED SPST-NO 500MA 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.7 ms |
Series | Release Time 0.05 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Molded Body Reed | Length - Overall 0.475" (12.06mm) |
Circuit SPST-NO | Size - Body 0.475" L x 0.130" W x 0.130" H (12.06mm x 3.30mm x 3.30mm) |
Operate Range 25 ~ 30AT | Height Above Board 0.130" (3.30mm) |
Current - Switching 500mA (AC/DC) | Operating Temperature -20°C ~ 85°C |
Voltage - Switching AC 200 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 10 | $4.61300 | $46.13 |
| 25 | $4.27360 | $106.84 |
| 100 | $3.80850 | $380.85 |
| 250 | $3.53868 | $884.67 |
| 500 | $3.35616 | $1,678.08 |
| 1,000 | $3.19241 | $3,192.41 |
| 2,500 | $3.00375 | $7,509.38 |
| 5,000 | $2.88084 | $14,404.20 |
| Unit Price without GST: | $5.50000 |
|---|---|
| Unit Price with GST: | $6.05000 |

