249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE249K

DigiKey Part Number
738-RNCS0805BKE249KTR-ND - Tape & Reel (TR)
738-RNCS0805BKE249KCT-ND - Cut Tape (CT)
738-RNCS0805BKE249KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE249K
Description
RES 249K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE249K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-2176094-1TE Connectivity Passive Product437A110773CT-ND$0.47000Similar
ERA-6AEB2493VPanasonic Industry4,28010-ERA-6AEB2493VCT-ND$0.15000Similar
PTN0805E2493BST1Vishay Dale Thin Film4764-1507-1-ND$0.89000Similar
RG2012P-2493-B-T5Susumu5,367RG20P249KBCT-ND$0.17000Similar
In-Stock: 1,847
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.20700$2.07
25$0.19160$4.79
50$0.18120$9.06
100$0.17090$17.09
250$0.15884$39.71
500$0.15046$75.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.14286$142.86
2,000$0.13600$272.00
3,000$0.13232$396.96
5,000$0.12802$640.10
7,000$0.12539$877.73
10,000$0.12276$1,227.60
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500