
RNCS0603BKE133K | |
|---|---|
DigiKey Part Number | 738-RNCS0603BKE133KTR-ND - Tape & Reel (TR) 738-RNCS0603BKE133KCT-ND - Cut Tape (CT) 738-RNCS0603BKE133KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE133K |
Description | RES 133K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE133K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.19500 | $1.95 |
| 25 | $0.18120 | $4.53 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.16160 | $16.16 |
| 250 | $0.15012 | $37.53 |
| 500 | $0.14216 | $71.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13495 | $134.95 |
| 2,000 | $0.12843 | $256.86 |
| 3,000 | $0.12493 | $374.79 |
| 5,000 | $0.12084 | $604.20 |
| 7,000 | $0.11834 | $828.38 |
| 10,000 | $0.11584 | $1,158.40 |
| 12,000 | $0.11462 | $1,375.44 |
| 24,000 | $0.11034 | $2,648.16 |
| 25,000 | $0.11011 | $2,752.75 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

