
RNCP1206FTD499R | |
|---|---|
DigiKey Part Number | RNCP1206FTD499RTR-ND - Tape & Reel (TR) RNCP1206FTD499RCT-ND - Cut Tape (CT) RNCP1206FTD499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD499R |
Description | RES 499 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02500 | $0.25 |
| 25 | $0.02360 | $0.59 |
| 50 | $0.02300 | $1.15 |
| 100 | $0.02130 | $2.13 |
| 250 | $0.01980 | $4.95 |
| 500 | $0.01866 | $9.33 |
| 1,000 | $0.01766 | $17.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01669 | $83.45 |
| 10,000 | $0.01551 | $155.10 |
| 15,000 | $0.01473 | $220.95 |
| 25,000 | $0.01396 | $349.00 |
| 35,000 | $0.01366 | $478.10 |
| 50,000 | $0.01363 | $681.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

