2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE2K00

DigiKey Part Number
738-RNCF0805DTE2K00TR-ND - Tape & Reel (TR)
738-RNCF0805DTE2K00CT-ND - Cut Tape (CT)
738-RNCF0805DTE2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE2K00
Description
RES SMD 2K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,788
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04000$0.40
25$0.03720$0.93
50$0.03540$1.77
100$0.03340$3.34
250$0.03096$7.74
500$0.02928$14.64
1,000$0.02768$27.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02623$131.15
10,000$0.02501$250.10
15,000$0.02435$365.25
25,000$0.02359$589.75
35,000$0.02312$809.20
50,000$0.02265$1,132.50
60,000$0.02243$1,345.80
120,000$0.02163$2,595.60
125,000$0.02159$2,698.75
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500