15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG15K0

DigiKey Part Number
738-RMCF0805FG15K0TR-ND - Tape & Reel (TR)
738-RMCF0805FG15K0CT-ND - Cut Tape (CT)
738-RMCF0805FG15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FG15K0
Description
RES 15K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG15K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,545
Factory Stock: 170,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03700$0.37
25$0.02720$0.68
50$0.02180$1.09
100$0.01770$1.77
250$0.01376$3.44
500$0.01148$5.74
1,000$0.00972$9.72
5,000$0.00692$34.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00612$61.20
20,000$0.00549$109.80
30,000$0.00518$155.40
50,000$0.00484$242.00
70,000$0.00465$325.50
100,000$0.00447$447.00
120,000$0.00439$526.80
240,000$0.00411$986.40
250,000$0.00410$1,025.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500