
RNCF0603TKY1K50 | |
|---|---|
DigiKey Part Number | 738-RNCF0603TKY1K50TR-ND - Tape & Reel (TR) 738-RNCF0603TKY1K50CT-ND - Cut Tape (CT) 738-RNCF0603TKY1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKY1K50 |
Description | RES 1.5K OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKY1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.87700 | $18.77 |
| 25 | $1.74160 | $43.54 |
| 50 | $1.64780 | $82.39 |
| 100 | $1.56200 | $156.20 |
| 250 | $1.46068 | $365.17 |
| 500 | $1.39304 | $696.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42594 | $1,425.94 |
| 2,000 | $1.36866 | $2,737.32 |
| 3,000 | $1.33834 | $4,015.02 |
| 5,000 | $1.30326 | $6,516.30 |
| 7,000 | $1.28195 | $8,973.65 |
| 10,000 | $1.26083 | $12,608.30 |
| Unit Price without GST: | $2.26000 |
|---|---|
| Unit Price with GST: | $2.48600 |

