
RNCF0603DTE750R | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE750RTR-ND - Tape & Reel (TR) 738-RNCF0603DTE750RCT-ND - Cut Tape (CT) 738-RNCF0603DTE750RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE750R |
Description | RES SMD 750 OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE750R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.04000 | $1.00 |
| 50 | $0.03780 | $1.89 |
| 100 | $0.03570 | $3.57 |
| 250 | $0.03312 | $8.28 |
| 500 | $0.03130 | $15.65 |
| 1,000 | $0.02961 | $29.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02623 | $131.15 |
| 10,000 | $0.02501 | $250.10 |
| 15,000 | $0.02435 | $365.25 |
| 25,000 | $0.02359 | $589.75 |
| 35,000 | $0.02312 | $809.20 |
| 50,000 | $0.02265 | $1,132.50 |
| 60,000 | $0.02243 | $1,345.80 |
| 120,000 | $0.02163 | $2,595.60 |
| 125,000 | $0.02159 | $2,698.75 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

