Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603DTE4K02 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE4K02TR-ND - Tape & Reel (TR) 738-RNCF0603DTE4K02CT-ND - Cut Tape (CT) 738-RNCF0603DTE4K02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE4K02 |
Description | RES SMD 4.02K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE4K02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.07160 | $1.79 |
| 50 | $0.06300 | $3.15 |
| 100 | $0.05540 | $5.54 |
| 250 | $0.04720 | $11.80 |
| 500 | $0.04200 | $21.00 |
| 1,000 | $0.03760 | $37.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02975 | $148.75 |
| 10,000 | $0.02718 | $271.80 |
| 15,000 | $0.02586 | $387.90 |
| 25,000 | $0.02436 | $609.00 |
| 35,000 | $0.02347 | $821.45 |
| 50,000 | $0.02260 | $1,130.00 |
| 60,000 | $0.02218 | $1,330.80 |
| 120,000 | $0.02075 | $2,490.00 |
| 125,000 | $0.02067 | $2,583.75 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |





