
RNCF0603BTE213K | |
|---|---|
DigiKey Part Number | RNCF0603BTE213KTR-ND - Tape & Reel (TR) RNCF0603BTE213KCT-ND - Cut Tape (CT) RNCF0603BTE213KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE213K |
Description | RES SMD 213K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 213 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE213K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11600 | $1.16 |
| 25 | $0.10840 | $2.71 |
| 50 | $0.10260 | $5.13 |
| 100 | $0.09680 | $9.68 |
| 250 | $0.08988 | $22.47 |
| 500 | $0.08504 | $42.52 |
| 1,000 | $0.08062 | $80.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07192 | $359.60 |
| 10,000 | $0.06882 | $688.20 |
| 15,000 | $0.06717 | $1,007.55 |
| 25,000 | $0.06525 | $1,631.25 |
| 35,000 | $0.06408 | $2,242.80 |
| 50,000 | $0.06292 | $3,146.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

